Technical documents
Specifications
Brand
BALLUFFThread Size
M18
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
20 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
66mm
Mounting Type
Non-Flush
Housing Material
Brass
Width
18mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
400 Hz
Short Circuit Overload Protection
Yes
Maximum ac Voltage
250V
Shielding
Unshielded
Maximum Switching Frequency
400Hz
Switching Current
200 mA
Country of Origin
Hungary
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BALLUFFThread Size
M18
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
20 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
66mm
Mounting Type
Non-Flush
Housing Material
Brass
Width
18mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
400 Hz
Short Circuit Overload Protection
Yes
Maximum ac Voltage
250V
Shielding
Unshielded
Maximum Switching Frequency
400Hz
Switching Current
200 mA
Country of Origin
Hungary