Bakker Elkhuizen Desk Clamp & Bolt-Through Mounting Monitor Arm for 1 x Screen, 35in Screen Size

RS Stock No.: 280-065Brand: Bakker ElkhuizenManufacturers Part No.: BNEBFSB
brand-logo
View all in Monitor Arms & Wall Mounts

Technical documents

Specifications

Mounting Surface

Desk Clamp & Bolt-Through

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

35in

VESA Configurations

75x75 mm, 100x100 mm

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bakker Elkhuizen Desk Clamp & Bolt-Through Mounting Monitor Arm for 1 x Screen, 35in Screen Size

P.O.A.

Bakker Elkhuizen Desk Clamp & Bolt-Through Mounting Monitor Arm for 1 x Screen, 35in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Surface

Desk Clamp & Bolt-Through

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

35in

VESA Configurations

75x75 mm, 100x100 mm

Colour

Black

Country of Origin

China