BAILEY LED Linear R7s LED Bulbs 9 W(9W), 3000K, Warm White, R7S shape
Technical documents
Specifications
Brand
BAILEYLamp Base
R7S
Wattage
9 W
Colour Temperature
3000K
Lamp Type
LED Linear Lamp
Series
LED Linear
Incandescent Equivalent Wattage
9W
Lamp Shape
R7S
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
Colour Tone
Warm White
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
BAILEY LED Linear R7s LED Bulbs 9 W(9W), 3000K, Warm White, R7S shape
1
P.O.A.
BAILEY LED Linear R7s LED Bulbs 9 W(9W), 3000K, Warm White, R7S shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BAILEYLamp Base
R7S
Wattage
9 W
Colour Temperature
3000K
Lamp Type
LED Linear Lamp
Series
LED Linear
Incandescent Equivalent Wattage
9W
Lamp Shape
R7S
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
Colour Tone
Warm White
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China