BAILEY Ecobasic E14 LED Bulbs 5.5 W(40W), 2700K, White, Bulb shape
Technical documents
Specifications
Brand
BAILEYLamp Base
E14
Wattage
5.5 W
Colour Temperature
2700K
Series
Ecobasic
Incandescent Equivalent Wattage
40W
Dimmable
No
Lamp Shape
Bulb
Colour Tone
White
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
BAILEY Ecobasic E14 LED Bulbs 5.5 W(40W), 2700K, White, Bulb shape
1
P.O.A.
BAILEY Ecobasic E14 LED Bulbs 5.5 W(40W), 2700K, White, Bulb shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BAILEYLamp Base
E14
Wattage
5.5 W
Colour Temperature
2700K
Series
Ecobasic
Incandescent Equivalent Wattage
40W
Dimmable
No
Lamp Shape
Bulb
Colour Tone
White
Country of Origin
China