BAILEY Rechargeable LED Work Light, 9000 lumens, 220 → 240 V, IP54
Technical documents
Specifications
Brand
BAILEYType
LED Portable Lamp
Lamp Type
LED
Luminosity
9000 lm
Wattage
50 → 100 W
Luminosity
9000 lumens
Voltage Rating
220 → 240 V
Rechargeable
Yes
EU Energy Efficiency Rating
F
UK Energy Efficiency Rating
F
IP Rating
IP54
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
BAILEY Rechargeable LED Work Light, 9000 lumens, 220 → 240 V, IP54
1
P.O.A.
BAILEY Rechargeable LED Work Light, 9000 lumens, 220 → 240 V, IP54
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BAILEYType
LED Portable Lamp
Lamp Type
LED
Luminosity
9000 lm
Wattage
50 → 100 W
Luminosity
9000 lumens
Voltage Rating
220 → 240 V
Rechargeable
Yes
EU Energy Efficiency Rating
F
UK Energy Efficiency Rating
F
IP Rating
IP54
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China