Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Bahco Beryllium Copper Flat Chisel, 150mm Length, 22 mm Blade Width

RS Stock No.: 284-226Brand: BahcoManufacturers Part No.: NSB606-150
brand-logo
View all in Chisels

Technical documents

Specifications

Brand

Bahco

Blade Width

22 mm

Blade Material

Beryllium Copper

Number of Pieces

1

Chisel Type

Flat

Length

150mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bahco Beryllium Copper Flat Chisel, 150mm Length, 22 mm Blade Width

P.O.A.

Bahco Beryllium Copper Flat Chisel, 150mm Length, 22 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Blade Width

22 mm

Blade Material

Beryllium Copper

Number of Pieces

1

Chisel Type

Flat

Length

150mm

Country of Origin

China