Bahco Aluminium; Bronze Sledgehammer with Fibreglass Handle, 450g

Technical documents
Specifications
Brand
BahcoHammer Type
Sledgehammer
Head Material
Aluminium; Bronze
Handle Material
Fibreglass
Overall Length
280.0 mm
Weight
450g
Country of Origin
China
Product details
Bahco Non-sparking Sledge Hammer Fibreglass Handle
Non-sparking sledge hammer with fibreglass handle. Suitable for industrial applications, the sledgehammer can evenly distribute force over a wide area.
Features and Benefits
Sledge hammer with fibreglass two-component handle
Material: Aluminium Bronze
Non-sparking
Fulfilling product standard UNE 16590
Hammers
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BahcoHammer Type
Sledgehammer
Head Material
Aluminium; Bronze
Handle Material
Fibreglass
Overall Length
280.0 mm
Weight
450g
Country of Origin
China
Product details
Bahco Non-sparking Sledge Hammer Fibreglass Handle
Non-sparking sledge hammer with fibreglass handle. Suitable for industrial applications, the sledgehammer can evenly distribute force over a wide area.
Features and Benefits
Sledge hammer with fibreglass two-component handle
Material: Aluminium Bronze
Non-sparking
Fulfilling product standard UNE 16590