Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Bahco 3/8 in Drive 16mm Standard Socket, 6 point, 27 mm Overall Length

RS Stock No.: 509-4410Brand: BahcoManufacturers Part No.: 7400SM-16
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Bahco

Socket Size

16mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

27 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Argentina

Product details

Dynamic Drive Hexagon Sockets - Metric

Metric square drive sockets are manufactured from British alloy steel, with a bright nickel and chrome plated finish to BS 1224: 1970, service condition No. 1. All sockets have a ball retaining groove on each face of the square drive to ensure a positive fit to accessories. All dimensions conform to BS 4006: 1987. All metric sockets are machined with a double band of knurling for ease of identification.

Made from Vanadium-extra alloy with a nickel and chrome-plated fine-polished finish.

Stock information temporarily unavailable.

P.O.A.

Bahco 3/8 in Drive 16mm Standard Socket, 6 point, 27 mm Overall Length

P.O.A.

Bahco 3/8 in Drive 16mm Standard Socket, 6 point, 27 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Socket Size

16mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

27 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Argentina

Product details

Dynamic Drive Hexagon Sockets - Metric

Metric square drive sockets are manufactured from British alloy steel, with a bright nickel and chrome plated finish to BS 1224: 1970, service condition No. 1. All sockets have a ball retaining groove on each face of the square drive to ensure a positive fit to accessories. All dimensions conform to BS 4006: 1987. All metric sockets are machined with a double band of knurling for ease of identification.

Made from Vanadium-extra alloy with a nickel and chrome-plated fine-polished finish.