Bahco Phillips; Slotted Insulated Screwdriver Set, 6-Piece

RS Stock No.: 688-0091Brand: BahcoManufacturers Part No.: 620-6
brand-logo
View all in Screwdriver Sets

Technical documents

Specifications

Brand

Bahco

Screwdriver Set Type

Insulated Screwdriver Set

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

6

Tip Type

Phillips; Slotted

Tip Size

Slotted: 3; 4; 5.5; 6.5 mm; Phillips: PH1; PH2

VDE/1000V Approved

Yes

Country of Origin

Spain

Product details

VDE 600 Series 6 Piece Screwdriver Set

Bahco 6 piece 600 series insulated screwdriver set for Slotted and Phillips® head screws. Ideal for repair, servicing technicians and engineers working near electrically energised systems up to 1000 V ac or 1500 V dc. These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. This set contains the following screwdriver types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Features and Benefits
Insulated blade for live use in live systems up to 1000 V ac and 1500 V dc (low voltage)
2 component handle provides effective transmission of torque.
Molybdenum-Vanadium steel
ISO 2380/DIN 5264
Manufactured to IEC 60900
Handles come with a hanging hole
Blade has a black finish tip for greater accuracy

Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electricians
Household electrical systems
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal

FAQs
What do you get in the set?
Slotted Screwdriver:
3 x 100 mm (replacement screwdriver 688-0067)
4 x 100 mm (replacement screwdriver 688-0079)
5.5 x 125 mm (replacement screwdriver 688-0073)
6.5 x 150 mm (replacement screwdriver 688-0082)
Pozidriv Screwdriver:
PH1 (replacement screwdriver 688-0089)
PH2 (replacement screwdriver 688-0098)

Stock information temporarily unavailable.

P.O.A.

Bahco Phillips; Slotted Insulated Screwdriver Set, 6-Piece

P.O.A.

Bahco Phillips; Slotted Insulated Screwdriver Set, 6-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Screwdriver Set Type

Insulated Screwdriver Set

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

6

Tip Type

Phillips; Slotted

Tip Size

Slotted: 3; 4; 5.5; 6.5 mm; Phillips: PH1; PH2

VDE/1000V Approved

Yes

Country of Origin

Spain

Product details

VDE 600 Series 6 Piece Screwdriver Set

Bahco 6 piece 600 series insulated screwdriver set for Slotted and Phillips® head screws. Ideal for repair, servicing technicians and engineers working near electrically energised systems up to 1000 V ac or 1500 V dc. These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. This set contains the following screwdriver types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Features and Benefits
Insulated blade for live use in live systems up to 1000 V ac and 1500 V dc (low voltage)
2 component handle provides effective transmission of torque.
Molybdenum-Vanadium steel
ISO 2380/DIN 5264
Manufactured to IEC 60900
Handles come with a hanging hole
Blade has a black finish tip for greater accuracy

Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electricians
Household electrical systems
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal

FAQs
What do you get in the set?
Slotted Screwdriver:
3 x 100 mm (replacement screwdriver 688-0067)
4 x 100 mm (replacement screwdriver 688-0079)
5.5 x 125 mm (replacement screwdriver 688-0073)
6.5 x 150 mm (replacement screwdriver 688-0082)
Pozidriv Screwdriver:
PH1 (replacement screwdriver 688-0089)
PH2 (replacement screwdriver 688-0098)