Bahco 1495WB15TS Portable Steel Workbench, 1500kg Max Load, 1030mm x 750mm x 1030mm

RS Stock No.: 284-189Brand: BahcoManufacturers Part No.: 1495WB15TS
brand-logo
View all in Home

Technical documents

Specifications

Brand

Bahco

Type

Workbench

Portable

Yes

Material

Steel

Maximum Load

1500kg

Length

1030mm

Width

750mm

Height

1030mm

Adjustable Height

No

Model Number

1495WB15TS

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Bahco 1495WB15TS Portable Steel Workbench, 1500kg Max Load, 1030mm x 750mm x 1030mm

P.O.A.

Bahco 1495WB15TS Portable Steel Workbench, 1500kg Max Load, 1030mm x 750mm x 1030mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Type

Workbench

Portable

Yes

Material

Steel

Maximum Load

1500kg

Length

1030mm

Width

750mm

Height

1030mm

Adjustable Height

No

Model Number

1495WB15TS

Country of Origin

Spain