Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Bahco 1495K8CWB18TS Workbench, 30kg Max Load, 1030mm x 750mm x 1800mm

RS Stock No.: 171-984Brand: BahcoManufacturers Part No.: 1495K8CWB18TS
brand-logo
View all in Home

Technical documents

Specifications

Brand

Bahco

Type

Workbench

Maximum Load

30kg

Length

1800mm

Width

750mm

Height

1030mm

Model Number

1495K8CWB18TS

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Bahco 1495K8CWB18TS Workbench, 30kg Max Load, 1030mm x 750mm x 1800mm

P.O.A.

Bahco 1495K8CWB18TS Workbench, 30kg Max Load, 1030mm x 750mm x 1800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Type

Workbench

Maximum Load

30kg

Length

1800mm

Width

750mm

Height

1030mm

Model Number

1495K8CWB18TS

Country of Origin

Spain