Technical documents
Specifications
Brand
BahcoType
Spanner Head
Series
148
Head Type
Crow Ring
Size
13 mm
Insert Size
14 x 18mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Bahco 148 Series Crow Ring Spanner Head, 13 mm, 14 x 18mm Insert
1
P.O.A.
Bahco 148 Series Crow Ring Spanner Head, 13 mm, 14 x 18mm Insert
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoType
Spanner Head
Series
148
Head Type
Crow Ring
Size
13 mm
Insert Size
14 x 18mm
Country of Origin
China