BACO Green Incandescent Pilot Light, 22mm Cutout

RS Stock No.: 221-2722Brand: BACOManufacturers Part No.: S20SA20
brand-logo
View all in Pilot Lights

Technical documents

Specifications

Brand

BACO

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

Incandescent

Country of Origin

France

Product details

BACO 22mm Range

All actuators have matt chromed bezels and an ingress protection of IP65 as standard unless otherwise stated. Contact blocks, lamp modules and transformers must be purchased separately (unless otherwise stated), up to 6 contact blocks can be used with a single actuator head.

Stock information temporarily unavailable.

P.O.A.

BACO Green Incandescent Pilot Light, 22mm Cutout

P.O.A.

BACO Green Incandescent Pilot Light, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BACO

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

Incandescent

Country of Origin

France

Product details

BACO 22mm Range

All actuators have matt chromed bezels and an ingress protection of IP65 as standard unless otherwise stated. Contact blocks, lamp modules and transformers must be purchased separately (unless otherwise stated), up to 6 contact blocks can be used with a single actuator head.