BACO LBX Series Enclosure, 140 mm x 74 mm x 47.9mm

RS Stock No.: 288-4718Brand: BACOManufacturers Part No.: LBX0300Distrelec Article No.: 13640126
View all in Wall Boxes

Technical documents

Specifications

Brand

BACO

External Height

140 mm

External Width

74 mm

External Depth

47.9mm

Series

LBX

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

BACO LBX Series Enclosure, 140 mm x 74 mm x 47.9mm

P.O.A.

BACO LBX Series Enclosure, 140 mm x 74 mm x 47.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BACO

External Height

140 mm

External Width

74 mm

External Depth

47.9mm

Series

LBX

Country of Origin

Poland