AXINDUS, Armoured, 100m 5 Core, Black Polyvinyl Chloride PVC Armoured Cable

RS Stock No.: 267-6736Brand: AXINDUSManufacturers Part No.: RVFV5G25
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

AXINDUS

Cross Sectional Area

2.5 mm²

Number of Cores

5

Sheath Colour

Black

Length

100m

Armoured

Yes

Cable Type

Armoured

CPR Certification

Eca

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

1 kV

Stock information temporarily unavailable.

P.O.A.

AXINDUS, Armoured, 100m 5 Core, Black Polyvinyl Chloride PVC Armoured Cable

P.O.A.

AXINDUS, Armoured, 100m 5 Core, Black Polyvinyl Chloride PVC Armoured Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

AXINDUS

Cross Sectional Area

2.5 mm²

Number of Cores

5

Sheath Colour

Black

Length

100m

Armoured

Yes

Cable Type

Armoured

CPR Certification

Eca

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

1 kV