Technical documents
Specifications
Brand
AXINDUSCross Sectional Area
2.5 mm²
Sheath Colour
Black
American Wire Gauge
12 AWG
Core Strands
2.5 mm²
Length
100m
Insulation material
Cross Linked Polyolefin
CPR Certification
Eca
Series
MN2XTREM
Hook Up Wire Type
Harsh Environment
Country of Origin
Turkey
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AXINDUSCross Sectional Area
2.5 mm²
Sheath Colour
Black
American Wire Gauge
12 AWG
Core Strands
2.5 mm²
Length
100m
Insulation material
Cross Linked Polyolefin
CPR Certification
Eca
Series
MN2XTREM
Hook Up Wire Type
Harsh Environment
Country of Origin
Turkey