Technical documents
Specifications
Brand
AXINDUSSeries
MarineCom YOZc 250 V
Number of Cores
2
Cross Sectional Area
0.75 mm²
Conductor Material
Bare Copper
Sheath Material
LSZH
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Length
100m
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant, Halogen Free, Self-extinguishing
Minimum Operating Temperature
-20°C
Oil Resistant
No
Insulation material
XLPE
Country of Origin
Netherlands
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AXINDUSSeries
MarineCom YOZc 250 V
Number of Cores
2
Cross Sectional Area
0.75 mm²
Conductor Material
Bare Copper
Sheath Material
LSZH
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Length
100m
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant, Halogen Free, Self-extinguishing
Minimum Operating Temperature
-20°C
Oil Resistant
No
Insulation material
XLPE
Country of Origin
Netherlands