AVX 47pF MLCC, 100V dc V, SMD

RS Stock No.: 135-1311Brand: AVXManufacturers Part No.: 08051A470JAT2A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

47pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₪ 911.97

₪ 911.97 Each (On a Reel of 4000) (ex VAT)

₪ 1,067.00

₪ 1,067.00 Each (On a Reel of 4000) (inc. VAT)

AVX 47pF MLCC, 100V dc V, SMD

₪ 911.97

₪ 911.97 Each (On a Reel of 4000) (ex VAT)

₪ 1,067.00

₪ 1,067.00 Each (On a Reel of 4000) (inc. VAT)

AVX 47pF MLCC, 100V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2₪ 911.97
3+₪ 879.84

Technical documents

Specifications

Brand

AVX

Capacitance

47pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom