AVX 100pF MLCC, 100V dc V, SMD

RS Stock No.: 135-6631Brand: AVXManufacturers Part No.: 08051A101JAT2A
brand-logo

Technical documents

Specifications

Brand

AVX

Capacitance

100pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in
AVX 100pF MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
AVX 100pF MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

₪ 67.50

₪ 0.675 Each (In a Bag of 100) (ex VAT)

₪ 78.98

₪ 0.79 Each (In a Bag of 100) (inc. VAT)

AVX 100pF MLCC, 100V dc V, SMD

₪ 67.50

₪ 0.675 Each (In a Bag of 100) (ex VAT)

₪ 78.98

₪ 0.79 Each (In a Bag of 100) (inc. VAT)

AVX 100pF MLCC, 100V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400₪ 0.675₪ 67.50
500 - 900₪ 0.465₪ 46.50
1000+₪ 0.45₪ 45.00
You may be interested in
AVX 100pF MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
AVX 100pF MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Brand

AVX

Capacitance

100pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in
AVX 100pF MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
AVX 100pF MLCC, 100V dc V, ±5% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)