Technical documents
Specifications
Brand
ATMIDevice Type
Piezometric
Mounting Type
Cable Mount
Switch Output
4-20mA
Body Material
Stainless Steel 316L
Cable Length
10m
Maximum Operating Temperature
+40°C
Maximum dc Voltage
36V
For Use With
Waste Water
Series
PIEZO AS
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ATMIDevice Type
Piezometric
Mounting Type
Cable Mount
Switch Output
4-20mA
Body Material
Stainless Steel 316L
Cable Length
10m
Maximum Operating Temperature
+40°C
Maximum dc Voltage
36V
For Use With
Waste Water
Series
PIEZO AS
Country of Origin
France