Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Microchip ATMEGA328P-MMH, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 28-Pin QFN

RS Stock No.: 814-9138PBrand: AtmelManufacturers Part No.: ATMEGA328P-MMH
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Pulse Width Modulation

1(6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4.05mm

ADCs

1(8 x 10 bit)

Height

0.95mm

Number of LIN Channels

0

Width

4.05mm

Dimensions

4.05 x 4.05 x 0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Microchip ATMEGA328P-MMH, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 28-Pin QFN
Select packaging type

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Microchip ATMEGA328P-MMH, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 28-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Pulse Width Modulation

1(6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4.05mm

ADCs

1(8 x 10 bit)

Height

0.95mm

Number of LIN Channels

0

Width

4.05mm

Dimensions

4.05 x 4.05 x 0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in