Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Atmel ATMEGA168PB-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 32-Pin TQFP

RS Stock No.: 828-5846Brand: AtmelManufacturers Part No.: ATMEGA168PB-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Number of PCI Channels

0

Length

7.1mm

ADCs

1 (8 x 10 bit)

Height

1.05mm

Number of LIN Channels

0

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.05mm

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Atmel ATMEGA168PB-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 32-Pin TQFP
Select packaging type

P.O.A.

Atmel ATMEGA168PB-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Number of PCI Channels

0

Length

7.1mm

ADCs

1 (8 x 10 bit)

Height

1.05mm

Number of LIN Channels

0

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.05mm

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in