Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Atmel ATMEGA1284P-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 4 kB, 128 kB Flash, 44-Pin TQFP

RS Stock No.: 921-4671Brand: AtmelManufacturers Part No.: ATMEGA1284P-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB, 128 kB

Maximum Frequency

20MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of Ethernet Channels

0

Width

10.1mm

Dimensions

10.1 x 10.1 x 1.05mm

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Program Memory Type

Flash

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

8 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Atmel ATMEGA1284P-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 4 kB, 128 kB Flash, 44-Pin TQFP

P.O.A.

Atmel ATMEGA1284P-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 4 kB, 128 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB, 128 kB

Maximum Frequency

20MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of Ethernet Channels

0

Width

10.1mm

Dimensions

10.1 x 10.1 x 1.05mm

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Program Memory Type

Flash

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

8 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more