Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Atmel AT24C256BN-10SU-1.8, 256kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-2 Wire

RS Stock No.: 261-533Brand: AtmelManufacturers Part No.: AT24C256BN-10SU-1.8
brand-logo
View all in EEPROM

Technical documents

Specifications

Brand

Atmel

Memory Size

256kbit

Interface Type

Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5 x 3.99 x 1.5mm

Minimum Operating Temperature

-40 °C

Data Retention

40yr

Maximum Random Access Time

900ns

Maximum Operating Temperature

+85 °C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Atmel AT24C256BN-10SU-1.8, 256kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-2 Wire

P.O.A.

Atmel AT24C256BN-10SU-1.8, 256kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-2 Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Atmel

Memory Size

256kbit

Interface Type

Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5 x 3.99 x 1.5mm

Minimum Operating Temperature

-40 °C

Data Retention

40yr

Maximum Random Access Time

900ns

Maximum Operating Temperature

+85 °C

You may be interested in