Technical documents
Specifications
Brand
AtlanticMaximum Output Power
1500W
Mounting
Horizontal
Control Type
Digital
Height
575mm
Voltage Rating
230V ac
Width
732mm
Depth
127mm
Dimensions
575 x 732 x 127mm
Supply Voltage
230 → 240 V ac
Series
ACCESSIO DIGITAL 2
Country of Origin
France
₪ 4,899.16
₪ 4,899.16 Each (ex VAT)
₪ 5,732.02
₪ 5,732.02 Each (inc. VAT)
1
₪ 4,899.16
₪ 4,899.16 Each (ex VAT)
₪ 5,732.02
₪ 5,732.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AtlanticMaximum Output Power
1500W
Mounting
Horizontal
Control Type
Digital
Height
575mm
Voltage Rating
230V ac
Width
732mm
Depth
127mm
Dimensions
575 x 732 x 127mm
Supply Voltage
230 → 240 V ac
Series
ACCESSIO DIGITAL 2
Country of Origin
France