Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Atem Male BNC to Male BNC, 3m, RG58C/U Coaxial, Terminated50 Ω

RS Stock No.: 168-4823Brand: AtemManufacturers Part No.: 205 21 21 3000A
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

Atem

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58C/U

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

3m

Conductor Strand Type

Stranded

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Coaxial test leads

50 Ω and 75 Ω coaxial leads with straight BNC connectors.

Stock information temporarily unavailable.

₪ 212.10

₪ 212.10 Each (ex VAT)

₪ 248.16

₪ 248.16 Each (inc. VAT)

Atem Male BNC to Male BNC, 3m, RG58C/U Coaxial, Terminated50 Ω

₪ 212.10

₪ 212.10 Each (ex VAT)

₪ 248.16

₪ 248.16 Each (inc. VAT)

Atem Male BNC to Male BNC, 3m, RG58C/U Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14₪ 212.10
15 - 49₪ 191.88
50 - 99₪ 130.00
100 - 249₪ 117.22
250+₪ 91.59

Technical documents

Specifications

Brand

Atem

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58C/U

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

3m

Conductor Strand Type

Stranded

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Coaxial test leads

50 Ω and 75 Ω coaxial leads with straight BNC connectors.