Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Atem Male BNC to Male BNC, 2m, RG58C/U Coaxial, Terminated50 Ω

RS Stock No.: 168-4514Brand: AtemManufacturers Part No.: 205 21 21 2000A
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

Atem

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58C/U

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

2m

Conductor Strand Type

Stranded

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Product details

Coaxial test leads

50 Ω and 75 Ω coaxial leads with straight BNC connectors.

Stock information temporarily unavailable.

₪ 205.10

₪ 205.10 Each (ex VAT)

₪ 239.97

₪ 239.97 Each (inc. VAT)

Atem Male BNC to Male BNC, 2m, RG58C/U Coaxial, Terminated50 Ω

₪ 205.10

₪ 205.10 Each (ex VAT)

₪ 239.97

₪ 239.97 Each (inc. VAT)

Atem Male BNC to Male BNC, 2m, RG58C/U Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14₪ 205.10
15 - 49₪ 185.62
50 - 99₪ 125.34
100 - 249₪ 112.64
250+₪ 84.12

Technical documents

Specifications

Brand

Atem

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58C/U

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

2m

Conductor Strand Type

Stranded

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Product details

Coaxial test leads

50 Ω and 75 Ω coaxial leads with straight BNC connectors.