Technical documents
Specifications
Brand
AstecOutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
15W
Input Voltage Nominal
36 V dc
Output Current
1.25A
Mounting Type
Through Hole
Number of Outputs
1
Isolation Voltage
1500V dc
Depth
11.3mm
Length
50.8mm
Minimum Temperature
-40°C
Maximum Temperature
+71°C
Country of Origin
Philippines
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AstecOutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
15W
Input Voltage Nominal
36 V dc
Output Current
1.25A
Mounting Type
Through Hole
Number of Outputs
1
Isolation Voltage
1500V dc
Depth
11.3mm
Length
50.8mm
Minimum Temperature
-40°C
Maximum Temperature
+71°C
Country of Origin
Philippines


