Technical documents
Specifications
Brand
ASSMANN WSWNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Current Rating
3A
Housing Material
PBT
Voltage Rating
250 V ac
Length
39.14mm
Depth
12.55mm
Contact Plating
Gold, Nickel
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
ASSMANN WSW 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.77mm Pitch
1
P.O.A.
ASSMANN WSW 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.77mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
ASSMANN WSWNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Current Rating
3A
Housing Material
PBT
Voltage Rating
250 V ac
Length
39.14mm
Depth
12.55mm
Contact Plating
Gold, Nickel
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
You may be interested in