Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Assemtech SPST Reed Switch, 500mA

RS Stock No.: 909-2607Brand: AssemtechManufacturers Part No.: RI-23B
brand-logo
View all in Reed Switches

Technical documents

Specifications

Contact Configuration

SPST

Maximum Switching Current

500mA

Maximum Switching Power

10W

Contact Resistance

100mΩ

Contact Material

Ruthenium on Gold

Maximum Release Time

0.03ms

Operating Time Including Bounce

0.25ms

Operating Time (Including Bounce)

0.25ms

AT Value Range

28-52AT

Width

2.54 (Dia.)mm

Length

14.5mm

Dimensions

2.54 (Dia.) x 14.5mm

Country of Origin

Netherlands

Product details

Form A & C Reed Switches

These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.

Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically

Approvals

UL, CSA

Stock information temporarily unavailable.

₪ 43.35

₪ 4.335 Each (In a Bag of 10) (ex VAT)

₪ 50.72

₪ 5.072 Each (In a Bag of 10) (inc. VAT)

Assemtech SPST Reed Switch, 500mA

₪ 43.35

₪ 4.335 Each (In a Bag of 10) (ex VAT)

₪ 50.72

₪ 5.072 Each (In a Bag of 10) (inc. VAT)

Assemtech SPST Reed Switch, 500mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPST

Maximum Switching Current

500mA

Maximum Switching Power

10W

Contact Resistance

100mΩ

Contact Material

Ruthenium on Gold

Maximum Release Time

0.03ms

Operating Time Including Bounce

0.25ms

Operating Time (Including Bounce)

0.25ms

AT Value Range

28-52AT

Width

2.54 (Dia.)mm

Length

14.5mm

Dimensions

2.54 (Dia.) x 14.5mm

Country of Origin

Netherlands

Product details

Form A & C Reed Switches

These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.

Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically

Approvals

UL, CSA