Technical documents
Specifications
Brand
ARXSupply Voltage
24 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
20.4W
Maximum Current
1.7A
Depth
38mm
Dimensions
127 x 127 x 38mm
Air Flow
333m³/h
Noise Level
62dB
Fan Speed
4200rpm
Bearing Type
CeraDyna A
Country of Origin
China
You may be interested in
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 333m³/h, 20.4W, 1.7A Max, 127 x 127 x 38mmBrand: ARX
₪ 278.01Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 333m³/h, 20.4W, 1.7A Max, 127 x 127 x 38mm
1
P.O.A.
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 333m³/h, 20.4W, 1.7A Max, 127 x 127 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 333m³/h, 20.4W, 1.7A Max, 127 x 127 x 38mmBrand: ARX
₪ 278.01Each (ex VAT)
Technical documents
Specifications
Brand
ARXSupply Voltage
24 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
20.4W
Maximum Current
1.7A
Depth
38mm
Dimensions
127 x 127 x 38mm
Air Flow
333m³/h
Noise Level
62dB
Fan Speed
4200rpm
Bearing Type
CeraDyna A
Country of Origin
China
You may be interested in
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 333m³/h, 20.4W, 1.7A Max, 127 x 127 x 38mmBrand: ARX
₪ 278.01Each (ex VAT)