Artesyn ASA DC-DC Converter, 15V dc/ 400mA Output, 18 → 75 V dc Input, 6W, Through Hole, +71°C Max Temp -40°C

RS Stock No.: 162-1942Brand: ArtesynManufacturers Part No.: ASA00C36-LS
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Artesyn

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Depth

10.16mm

Length

31.75mm

Series

ASA

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+71°C

Country of Origin

China

Product details

Astec 6W Single Output Regulated Isolated DC-DC Converter - ASA-6W Series

6W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1.25in x 0.8in package. This isolated DC-DC converter is available with single or dual outputs.

Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
24-pin DIP with industry standard pin-out

Approvals

UL, cUL, CE

Standards

UL60950-1, cUL60950-1, EN60950, IEC60950, CE Mark

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,751.85

₪ 175.185 1 Tube of 10 (ex VAT)

₪ 2,049.66

₪ 204.966 1 Tube of 10 (inc. VAT)

Artesyn ASA DC-DC Converter, 15V dc/ 400mA Output, 18 → 75 V dc Input, 6W, Through Hole, +71°C Max Temp -40°C

₪ 1,751.85

₪ 175.185 1 Tube of 10 (ex VAT)

₪ 2,049.66

₪ 204.966 1 Tube of 10 (inc. VAT)

Artesyn ASA DC-DC Converter, 15V dc/ 400mA Output, 18 → 75 V dc Input, 6W, Through Hole, +71°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Artesyn

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Depth

10.16mm

Length

31.75mm

Series

ASA

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+71°C

Country of Origin

China

Product details

Astec 6W Single Output Regulated Isolated DC-DC Converter - ASA-6W Series

6W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1.25in x 0.8in package. This isolated DC-DC converter is available with single or dual outputs.

Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
24-pin DIP with industry standard pin-out

Approvals

UL, cUL, CE

Standards

UL60950-1, cUL60950-1, EN60950, IEC60950, CE Mark

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more