Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Artesyn Embedded Technologies Switching Power Supply, NLP250R-96S12J, 12V dc, 21A, 175W, 1 Output, 85 → 264V ac

RS Stock No.: 248-091Brand: Artesyn Embedded TechnologiesManufacturers Part No.: NLP250R-96S12J
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

21A

Power Rating

175W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Rack Mount

Package Type

Open Frame

Length

177.8mm

Width

101.6mm

Depth

38.1mm

Efficiency

86%

Minimum Temperature

0°C

Weight

650g

Maximum Temperature

+70°C

Product details

250W, Universal Input, Single Output, NLP250 Series

U-Channel design for maximum thermal performance
175W power rating with convection cooling, 250W with 200LFM forced air cooling
Fits into 1U high applications
Active current sharing with internal OR-ing diodes for fault tolerant & N+1 redundant applications
High surge current capability - able to deliver up to 130% of rated current for 500m sec
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC class B
Remote sense
DC power good & load share signals
Over-current, over-voltage and over-temperature protection
Continuous short circuit protection
5V 1A standby output
12V 0.3A output for fan

Approvals

UL/cUL recognised component for US, CSA, VDE

Standards

EN 60950-1, UL 60950-1, CSA 22.1 No.60950-1

Stock information temporarily unavailable.

₪ 1,967.43

₪ 1,967.43 Each (ex VAT)

₪ 2,301.89

₪ 2,301.89 Each (inc. VAT)

Artesyn Embedded Technologies Switching Power Supply, NLP250R-96S12J, 12V dc, 21A, 175W, 1 Output, 85 → 264V ac

₪ 1,967.43

₪ 1,967.43 Each (ex VAT)

₪ 2,301.89

₪ 2,301.89 Each (inc. VAT)

Artesyn Embedded Technologies Switching Power Supply, NLP250R-96S12J, 12V dc, 21A, 175W, 1 Output, 85 → 264V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 1,967.43
5 - 9₪ 1,898.44
10 - 24₪ 1,826.49
25 - 49₪ 1,751.64
50+₪ 1,673.70

Technical documents

Specifications

Output Voltage

12V dc

Output Current

21A

Power Rating

175W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Rack Mount

Package Type

Open Frame

Length

177.8mm

Width

101.6mm

Depth

38.1mm

Efficiency

86%

Minimum Temperature

0°C

Weight

650g

Maximum Temperature

+70°C

Product details

250W, Universal Input, Single Output, NLP250 Series

U-Channel design for maximum thermal performance
175W power rating with convection cooling, 250W with 200LFM forced air cooling
Fits into 1U high applications
Active current sharing with internal OR-ing diodes for fault tolerant & N+1 redundant applications
High surge current capability - able to deliver up to 130% of rated current for 500m sec
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC class B
Remote sense
DC power good & load share signals
Over-current, over-voltage and over-temperature protection
Continuous short circuit protection
5V 1A standby output
12V 0.3A output for fan

Approvals

UL/cUL recognised component for US, CSA, VDE

Standards

EN 60950-1, UL 60950-1, CSA 22.1 No.60950-1