Technical documents
Specifications
Output Voltage
12V dc
Output Current
3.3A
Power Rating
40W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
5in
Width
3in
Depth
1.2in
Efficiency
70%
Minimum Temperature
0°C
Weight
280g
Maximum Temperature
+70°C
Product details
40-80W Universal Input, Single/Multi Output NFS Series
Compact, ideal for computer peripherals, telecoms, test equipment, instrumentation and industrial applications.
Wide range universal input
High efficiency (70% typical)
In-built EMI filter, VDE curve A
Protected outputs
Surge capabilities on most outputs
Low ripple and noise
Approvals
VDE, UL recognised, BABT, CSA certified
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
₪ 405.84
₪ 405.84 Each (ex VAT)
₪ 474.83
₪ 474.83 Each (inc. VAT)
1
₪ 405.84
₪ 405.84 Each (ex VAT)
₪ 474.83
₪ 474.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 405.84 |
5 - 9 | ₪ 391.64 |
10 - 24 | ₪ 376.80 |
25 - 49 | ₪ 361.72 |
50+ | ₪ 345.66 |
Technical documents
Specifications
Output Voltage
12V dc
Output Current
3.3A
Power Rating
40W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
5in
Width
3in
Depth
1.2in
Efficiency
70%
Minimum Temperature
0°C
Weight
280g
Maximum Temperature
+70°C
Product details
40-80W Universal Input, Single/Multi Output NFS Series
Compact, ideal for computer peripherals, telecoms, test equipment, instrumentation and industrial applications.
Wide range universal input
High efficiency (70% typical)
In-built EMI filter, VDE curve A
Protected outputs
Surge capabilities on most outputs
Low ripple and noise
Approvals
VDE, UL recognised, BABT, CSA certified
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).