Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPS52, 5V dc, 12A, 55W, 1 Output, 127 →

RS Stock No.: 513-1389Brand: Artesyn Embedded TechnologiesManufacturers Part No.: LPS52
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5V dc

Output Current

12A

Power Rating

55W

Number of Outputs

1

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

33mm

Efficiency

80 → 85%

Minimum Temperature

0°C

Weight

180g

Maximum Temperature

+50°C

Product details

Single Output, Std/Med Approved, LPS50 Series

In-built EMI filter (Class B)
Overload and overvoltage protection
2in.x4in. footprint
Medically Approved (–M suffix) versions
Wide universal input
Output voltage adjustment range ±20%
Remote sense
LED power good indicator

Approvals

TUV, CB, UL recognised component for US

Standards

EN60950-1, EN60601-1 (Medical versions)

Stock information temporarily unavailable.

₪ 557.88

₪ 557.88 Each (ex VAT)

₪ 652.72

₪ 652.72 Each (inc. VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPS52, 5V dc, 12A, 55W, 1 Output, 127 →

₪ 557.88

₪ 557.88 Each (ex VAT)

₪ 652.72

₪ 652.72 Each (inc. VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPS52, 5V dc, 12A, 55W, 1 Output, 127 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Output Current

12A

Power Rating

55W

Number of Outputs

1

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

33mm

Efficiency

80 → 85%

Minimum Temperature

0°C

Weight

180g

Maximum Temperature

+50°C

Product details

Single Output, Std/Med Approved, LPS50 Series

In-built EMI filter (Class B)
Overload and overvoltage protection
2in.x4in. footprint
Medically Approved (–M suffix) versions
Wide universal input
Output voltage adjustment range ±20%
Remote sense
LED power good indicator

Approvals

TUV, CB, UL recognised component for US

Standards

EN60950-1, EN60601-1 (Medical versions)