Technical documents
Specifications
Output Voltage
24V dc
Output Current
7.5A
Power Rating
110W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
216mm
Width
108mm
Depth
38.1mm
Efficiency
75%
Minimum Temperature
0°C
Weight
850g
Maximum Temperature
+50°C
Product details
175W Universal Input, Single Output Medically Approved LP Series
Medical safety approvals
Active power factor correction
IEC EN61000-3-2 compliance
Wide range adjustable output
Remote sense on main output
Single wire current sharing
Power fail and remote inhibit
Built-in EMI filter
Low output ripple
Over voltage protection
Overload protection
Thermal overload protection
DC power good indication
5V standby output
12V Aux. output
Standards
VDE 0750 / EN60601-1; UL2601; CSA 22·2 No 601·1
₪ 1,594.06
₪ 1,594.06 Each (ex VAT)
₪ 1,865.05
₪ 1,865.05 Each (inc. VAT)
1
₪ 1,594.06
₪ 1,594.06 Each (ex VAT)
₪ 1,865.05
₪ 1,865.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 1,594.06 |
5 - 9 | ₪ 1,538.62 |
10 - 24 | ₪ 1,480.78 |
25 - 49 | ₪ 1,420.65 |
50+ | ₪ 1,357.88 |
Technical documents
Specifications
Output Voltage
24V dc
Output Current
7.5A
Power Rating
110W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
216mm
Width
108mm
Depth
38.1mm
Efficiency
75%
Minimum Temperature
0°C
Weight
850g
Maximum Temperature
+50°C
Product details
175W Universal Input, Single Output Medically Approved LP Series
Medical safety approvals
Active power factor correction
IEC EN61000-3-2 compliance
Wide range adjustable output
Remote sense on main output
Single wire current sharing
Power fail and remote inhibit
Built-in EMI filter
Low output ripple
Over voltage protection
Overload protection
Thermal overload protection
DC power good indication
5V standby output
12V Aux. output
Standards
VDE 0750 / EN60601-1; UL2601; CSA 22·2 No 601·1