Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Artesyn Embedded Technologies Desktop Power Supply, LCB35E, 5V dc, 7A, 35W, 1 Output, 125 → 373 V dc, 88

RS Stock No.: 122-8361Brand: Artesyn Embedded TechnologiesManufacturers Part No.: LCB35E
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5V dc

Output Current

7A

Power Rating

35W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99.5mm

Width

81.5mm

Depth

35.5mm

Efficiency

83%

Minimum Temperature

-25°C

Weight

280g

Maximum Temperature

+70°C

Country of Origin

China

Product details

LCB35 Series of 35 W Power Supplies

The LCM35 series from Artesyn offers an excellent range of single output, 35 W power supplies. These highly reliable power supplies are available in a compact 3.9” x 3.2” x 1.4” package and feature an output voltage from 3.3 to 48 V. The range also attributes 10% output voltage adjust, a high efficiency of 90% at 230 Vac and a wide -25 °C to +70 °C operating temperature.

35 W Power Supplies
Single output
90% efficiency at 230 Vac
3.9” x 3.2” x 1.4” packaging size
10% output voltage adjust
-25 °C to +70 °C Operating temperature
Power ON with LED indicator

Emerson - Front End Power Supplies

You may be interested in
Stock information temporarily unavailable.

₪ 240.28

₪ 240.28 Each (ex VAT)

₪ 281.13

₪ 281.13 Each (inc. VAT)

Artesyn Embedded Technologies Desktop Power Supply, LCB35E, 5V dc, 7A, 35W, 1 Output, 125 → 373 V dc, 88

₪ 240.28

₪ 240.28 Each (ex VAT)

₪ 281.13

₪ 281.13 Each (inc. VAT)

Artesyn Embedded Technologies Desktop Power Supply, LCB35E, 5V dc, 7A, 35W, 1 Output, 125 → 373 V dc, 88
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 240.28
5 - 9₪ 232.10
10 - 24₪ 223.53
25 - 49₪ 214.62
50+₪ 205.36
You may be interested in

Technical documents

Specifications

Output Voltage

5V dc

Output Current

7A

Power Rating

35W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99.5mm

Width

81.5mm

Depth

35.5mm

Efficiency

83%

Minimum Temperature

-25°C

Weight

280g

Maximum Temperature

+70°C

Country of Origin

China

Product details

LCB35 Series of 35 W Power Supplies

The LCM35 series from Artesyn offers an excellent range of single output, 35 W power supplies. These highly reliable power supplies are available in a compact 3.9” x 3.2” x 1.4” package and feature an output voltage from 3.3 to 48 V. The range also attributes 10% output voltage adjust, a high efficiency of 90% at 230 Vac and a wide -25 °C to +70 °C operating temperature.

35 W Power Supplies
Single output
90% efficiency at 230 Vac
3.9” x 3.2” x 1.4” packaging size
10% output voltage adjust
-25 °C to +70 °C Operating temperature
Power ON with LED indicator

Emerson - Front End Power Supplies

You may be interested in