Arcol 33Ω Linear Rheostat 3.1A, VRH320 33R K

RS Stock No.: 827-6397Brand: ArcolManufacturers Part No.: VRH320 33R K
brand-logo
View all in Rheostats

Technical documents

Specifications

Brand

Arcol

Maximum Resistance

33Ω

Tolerance

±10%

Mounting Type

Freestanding

Termination Style

Solder Lug

Dimensions

446 x 93 x 150mm

Maximum Voltage Rating

600 V

Depth

93mm

Height

150mm

Length

446mm

Current Rating

3.1A

Electrical Taper

Linear

Actuator Type

Slide

Country of Origin

Slovenia

Product details

VRH320 Series Wirewound Slide Rheostat

Slide rheostats, for bench use
Linear wirewound track
These products are suitable for use in laboratories, universities etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 2,061.82

₪ 2,061.82 Each (ex VAT)

₪ 2,412.33

₪ 2,412.33 Each (inc. VAT)

Arcol 33Ω Linear Rheostat 3.1A, VRH320 33R K

₪ 2,061.82

₪ 2,061.82 Each (ex VAT)

₪ 2,412.33

₪ 2,412.33 Each (inc. VAT)

Arcol 33Ω Linear Rheostat 3.1A, VRH320 33R K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 2,061.82
5 - 9₪ 1,892.14
10+₪ 1,736.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Arcol

Maximum Resistance

33Ω

Tolerance

±10%

Mounting Type

Freestanding

Termination Style

Solder Lug

Dimensions

446 x 93 x 150mm

Maximum Voltage Rating

600 V

Depth

93mm

Height

150mm

Length

446mm

Current Rating

3.1A

Electrical Taper

Linear

Actuator Type

Slide

Country of Origin

Slovenia

Product details

VRH320 Series Wirewound Slide Rheostat

Slide rheostats, for bench use
Linear wirewound track
These products are suitable for use in laboratories, universities etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in