Technical documents
Specifications
Brand
ArcolResistance
5Ω
Power Rating
20W
Tolerance
±1%
Technology
Non-Inductive Film
Series
AP821
Package/Case
TO-220
Temperature Coefficient
±100 ppm/°C, ±200 ppm/°C
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Lead Pitch
5.34mm
Product details
AP821 Series 20 Watts TO-220 High Power Resistors
The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
₪ 56.66
₪ 56.66 Each (ex VAT)
₪ 66.29
₪ 66.29 Each (inc. VAT)
Standard
1
₪ 56.66
₪ 56.66 Each (ex VAT)
₪ 66.29
₪ 66.29 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 56.66 |
10 - 24 | ₪ 47.90 |
25 - 49 | ₪ 43.70 |
50 - 99 | ₪ 39.76 |
100+ | ₪ 36.39 |
Technical documents
Specifications
Brand
ArcolResistance
5Ω
Power Rating
20W
Tolerance
±1%
Technology
Non-Inductive Film
Series
AP821
Package/Case
TO-220
Temperature Coefficient
±100 ppm/°C, ±200 ppm/°C
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Lead Pitch
5.34mm
Product details
AP821 Series 20 Watts TO-220 High Power Resistors
The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case