Arcol 18Ω Non-Inductive Film Resistor 20W ±5% AP821 18R J 100PPM

RS Stock No.: 166-4697Brand: ArcolManufacturers Part No.: AP821 18R J 100PPM
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

18Ω

Power Rating

20W

Tolerance

±5%

Technology

Non-Inductive Film

Series

AP821

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Lead Pitch

5.34mm

Country of Origin

China

Product details

AP821 Series 20 Watts TO-220 High Power Resistors

The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits

20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,809.75

₪ 36.195 Each (In a Tray of 50) (ex VAT)

₪ 2,117.41

₪ 42.348 Each (In a Tray of 50) (inc. VAT)

Arcol 18Ω Non-Inductive Film Resistor 20W ±5% AP821 18R J 100PPM

₪ 1,809.75

₪ 36.195 Each (In a Tray of 50) (ex VAT)

₪ 2,117.41

₪ 42.348 Each (In a Tray of 50) (inc. VAT)

Arcol 18Ω Non-Inductive Film Resistor 20W ±5% AP821 18R J 100PPM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Arcol

Resistance

18Ω

Power Rating

20W

Tolerance

±5%

Technology

Non-Inductive Film

Series

AP821

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Lead Pitch

5.34mm

Country of Origin

China

Product details

AP821 Series 20 Watts TO-220 High Power Resistors

The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits

20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more