APEM 2-Axis USB Thumbstick Button, Spring Return, IP68, IP69K

RS Stock No.: 123-5676Brand: APEMManufacturers Part No.: TS6A1S01A
brand-logo
View all in Joysticks

Technical documents

Specifications

Brand

Apem

Number of Axes

2

Switch Technology

Spring Return

IP Rating

IP68, IP69K

Handle Type

Button

Contact Current Rating

50 mA

Contact Configuration

SPST

Contact Material

Brass

Joystick Travel

50 °

Terminal Type

Wire Lead

Mechanical Life

1000000Cycles

Depth Behind Panel

10.27mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Handle Height

19.99mm

Country of Origin

United States

Product details

Apem TS Series USB Thumbstick

Apem TS series of proportional hall effect thumbsticks offer a reliable & rugged switching solution. The TS series are a submersible IP68 product, meaning the joystick can be used within both internal & external applications. Constructed from a glass filled nylon body with black oxide plated brass, coupled with a silicone boot.


Features and Benefits

Non-contact hall effect technology.
Can be submerged up to 1 m, rated to IP68.
Optional USB output available.

Thumbsticks

Stock information temporarily unavailable.

₪ 971.55

₪ 971.55 Each (ex VAT)

₪ 1,136.71

₪ 1,136.71 Each (inc. VAT)

APEM 2-Axis USB Thumbstick Button, Spring Return, IP68, IP69K

₪ 971.55

₪ 971.55 Each (ex VAT)

₪ 1,136.71

₪ 1,136.71 Each (inc. VAT)

APEM 2-Axis USB Thumbstick Button, Spring Return, IP68, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 971.55
5 - 9₪ 937.18
10 - 24₪ 903.86
25+₪ 734.06

Technical documents

Specifications

Brand

Apem

Number of Axes

2

Switch Technology

Spring Return

IP Rating

IP68, IP69K

Handle Type

Button

Contact Current Rating

50 mA

Contact Configuration

SPST

Contact Material

Brass

Joystick Travel

50 °

Terminal Type

Wire Lead

Mechanical Life

1000000Cycles

Depth Behind Panel

10.27mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Handle Height

19.99mm

Country of Origin

United States

Product details

Apem TS Series USB Thumbstick

Apem TS series of proportional hall effect thumbsticks offer a reliable & rugged switching solution. The TS series are a submersible IP68 product, meaning the joystick can be used within both internal & external applications. Constructed from a glass filled nylon body with black oxide plated brass, coupled with a silicone boot.


Features and Benefits

Non-contact hall effect technology.
Can be submerged up to 1 m, rated to IP68.
Optional USB output available.

Thumbsticks