Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
28/48V dc
Push Button Style
Dome
LED Colour
Red
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3FAD6LOS
Terminal Type
Through Hole
Country of Origin
France
Product details
Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent touch feedback.
Available with wire or lug terminals.
Standards
IEC 512-4 - IEC-512-6
₪ 140.61
₪ 140.61 Each (ex VAT)
₪ 164.51
₪ 164.51 Each (inc. VAT)
1
₪ 140.61
₪ 140.61 Each (ex VAT)
₪ 164.51
₪ 164.51 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | ₪ 140.61 |
10 - 49 | ₪ 135.48 |
50+ | ₪ 130.47 |
Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
28/48V dc
Push Button Style
Dome
LED Colour
Red
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3FAD6LOS
Terminal Type
Through Hole
Country of Origin
France
Product details
Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent touch feedback.
Available with wire or lug terminals.
Standards
IEC 512-4 - IEC-512-6