Technical documents
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off-On
Contact Current Rating
0.4VA
Mounting Type
PCB
Terminal Type
PC Terminal
Illuminated
No
Actuator Length
10.5mm
Actuator Material
Nickel Plated Brass
Voltage Rating
20V ac/dc
Contact Material
Gold Plated Brass
Contact Resistance
10mΩ
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Country of Origin
France
Product details
Toggle Switches 5000 series - Epoxy Sealed Terminals
₪ 51.52
₪ 51.52 Each (ex VAT)
₪ 60.28
₪ 60.28 Each (inc. VAT)
1
₪ 51.52
₪ 51.52 Each (ex VAT)
₪ 60.28
₪ 60.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off-On
Contact Current Rating
0.4VA
Mounting Type
PCB
Terminal Type
PC Terminal
Illuminated
No
Actuator Length
10.5mm
Actuator Material
Nickel Plated Brass
Voltage Rating
20V ac/dc
Contact Material
Gold Plated Brass
Contact Resistance
10mΩ
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Country of Origin
France
Product details