APC 240V Input Rack Mount Uninterruptible Power Supply, 8000VA (8kW)

RS Stock No.: 597-178Brand: APCManufacturers Part No.: SRTL2K2RM1UINC

Technical documents

Specifications

Power Rating

8kW

VA Rating

8000VA

Output Voltage

240V

Input Voltage

240V

Mounting Type

Rack Mount

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

APC 240V Input Rack Mount Uninterruptible Power Supply, 8000VA (8kW)

P.O.A.

APC 240V Input Rack Mount Uninterruptible Power Supply, 8000VA (8kW)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

8kW

VA Rating

8000VA

Output Voltage

240V

Input Voltage

240V

Mounting Type

Rack Mount

Country of Origin

Philippines