Technical documents
Specifications
Brand
AnsmannTorch Style
Pen Torch
Lamp Type
LED
Luminosity
15 lm
Length
134 mm
Colour
Silver
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Ansmann LED Pen Torch Silver 15 lm, 134 mm
1
P.O.A.
Ansmann LED Pen Torch Silver 15 lm, 134 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AnsmannTorch Style
Pen Torch
Lamp Type
LED
Luminosity
15 lm
Length
134 mm
Colour
Silver
Country of Origin
China