Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Hazardous Product

Ansmann LED Torch Black - Rechargeable, 153.7mm

RS Stock No.: 260-4377Brand: AnsmannManufacturers Part No.: 1600-0445-520
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Ansmann

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Case Material

Aluminium

Batteries

1x 26650 3.7V

IP Rating

IP67

Model

PRO 3000R

Wattage

30 W

Range

213m

Beam Type

Spot

Length

153.7mm

Colour

Black

Head Diameter

41mm

Width

41 mm

Weight with Batteries

277g

Weight (with Batteries)

277g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansmann LED Torch Black - Rechargeable, 153.7mm

P.O.A.

Ansmann LED Torch Black - Rechargeable, 153.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ansmann

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Case Material

Aluminium

Batteries

1x 26650 3.7V

IP Rating

IP67

Model

PRO 3000R

Wattage

30 W

Range

213m

Beam Type

Spot

Length

153.7mm

Colour

Black

Head Diameter

41mm

Width

41 mm

Weight with Batteries

277g

Weight (with Batteries)

277g

Country of Origin

China