Technical documents
Specifications
Brand
AnsellGlove Size
7.5-8, Medium
Glove Material
Nitrile
Colour
Blue
Glove Type
Powder Free
European Safety Standard
EN374-1, EN374-5
Powdered
Powder-Free
Number of Gloves
100
Range
92-670
Food Safe
Yes
Anti-Static
No
Accepted Quality Level AQL
1.5
American Safety Standard
ASTM D6319
Country of Origin
Thailand
₪ 207.00
₪ 207.00 1 Box of 100 (ex VAT)
₪ 242.19
₪ 242.19 1 Box of 100 (inc. VAT)
1
₪ 207.00
₪ 207.00 1 Box of 100 (ex VAT)
₪ 242.19
₪ 242.19 1 Box of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | ₪ 207.00 |
10 - 19 | ₪ 202.23 |
20 - 49 | ₪ 199.28 |
50+ | ₪ 192.04 |
Technical documents
Specifications
Brand
AnsellGlove Size
7.5-8, Medium
Glove Material
Nitrile
Colour
Blue
Glove Type
Powder Free
European Safety Standard
EN374-1, EN374-5
Powdered
Powder-Free
Number of Gloves
100
Range
92-670
Food Safe
Yes
Anti-Static
No
Accepted Quality Level AQL
1.5
American Safety Standard
ASTM D6319
Country of Origin
Thailand