Technical documents
Specifications
Brand
AnsellGlove Size
10
Primary Glove Application
Cut Resistant, Mechanical Protection
Glove Material
Dyneema
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
No Coating
EN388 Abrasion
X
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
X
EN388 Cut - TDM-100 Test
B
EN374 Chemical
No
Range
HYFLEX 11-318
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AnsellGlove Size
10
Primary Glove Application
Cut Resistant, Mechanical Protection
Glove Material
Dyneema
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
No Coating
EN388 Abrasion
X
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
X
EN388 Cut - TDM-100 Test
B
EN374 Chemical
No
Range
HYFLEX 11-318
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka