Anders Electronics TM4015 Tachometer Remote Probe, For Use With Tachometer

RS Stock No.: 546-6837Brand: Anders ElectronicsManufacturers Part No.: TM4015
brand-logo
View all in Home

Technical documents

Specifications

Accessory Type

Remote Probe

For Use With

Tachometer

Country of Origin

Japan

Product details

8-memory

This pocket sized 6-digit LCD optical tachometer has a measuring range of 30 to 30000 rpm. The unit operates by sensing reflected light from an integral source, and will sense any rotating shaft if there is sufficient contrast e.g. a keyway. Alternatively self-adhesive reflectors may be affixed to the shaft. Requires 4 x AAA size alkaline batteries (not supplied).

7 ranges, rpm, rps, m/min, cm/sec, f/min, in/sec, y/min
8 memory locations
Auto power off
6-digit LCD
Membrane type keyboard
H x W x D: 121 x 58 x 30mm

Remote sensor probe (available separately, RS Stock No. 546-6837).
This ’plug-in probe’ allows access to limited access areas or it may be permanently affixed to a machine if required. A switch inside the battery compartment allows the use of the integral or remote sensor.
Probe dimensions: 21mm dia. 58mm long.
Lead length: 210mm coiled, 800mm extended.

Contact measurement adaptor (available separately, RS Stock No. 546-6815).
A clip-on, add-on unit which converts the tachometer from an optical to a contact tachometer. Supplied with 3 rubber cones and a surface speed wheel. Replacement probe sets are available separately.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Anders Electronics TM4015 Tachometer Remote Probe, For Use With Tachometer

P.O.A.

Anders Electronics TM4015 Tachometer Remote Probe, For Use With Tachometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Accessory Type

Remote Probe

For Use With

Tachometer

Country of Origin

Japan

Product details

8-memory

This pocket sized 6-digit LCD optical tachometer has a measuring range of 30 to 30000 rpm. The unit operates by sensing reflected light from an integral source, and will sense any rotating shaft if there is sufficient contrast e.g. a keyway. Alternatively self-adhesive reflectors may be affixed to the shaft. Requires 4 x AAA size alkaline batteries (not supplied).

7 ranges, rpm, rps, m/min, cm/sec, f/min, in/sec, y/min
8 memory locations
Auto power off
6-digit LCD
Membrane type keyboard
H x W x D: 121 x 58 x 30mm

Remote sensor probe (available separately, RS Stock No. 546-6837).
This ’plug-in probe’ allows access to limited access areas or it may be permanently affixed to a machine if required. A switch inside the battery compartment allows the use of the integral or remote sensor.
Probe dimensions: 21mm dia. 58mm long.
Lead length: 210mm coiled, 800mm extended.

Contact measurement adaptor (available separately, RS Stock No. 546-6815).
A clip-on, add-on unit which converts the tachometer from an optical to a contact tachometer. Supplied with 3 rubber cones and a surface speed wheel. Replacement probe sets are available separately.

You may be interested in