Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Analog Devices ADP122AUJZ-3.0-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3 V 5-Pin, TSOT

RS Stock No.: 809-9976Brand: Analog DevicesManufacturers Part No.: ADP122AUJZ-3.0-R7
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

300mA

Output Voltage

3 V

Number of Outputs

1

Line Regulation

0.05 %/V

Accuracy

1.5%

Load Regulation

0.001 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

170µA

Package Type

TSOT

Pin Count

5

Reference Voltage

0.5V

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Input Voltage

5.5 V

Height

0.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.3 V

Length

2.9mm

Width

1.6mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 43.72

₪ 8.745 Each (In a Pack of 5) (ex VAT)

₪ 51.15

₪ 10.232 Each (In a Pack of 5) (inc. VAT)

Analog Devices ADP122AUJZ-3.0-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3 V 5-Pin, TSOT
Select packaging type

₪ 43.72

₪ 8.745 Each (In a Pack of 5) (ex VAT)

₪ 51.15

₪ 10.232 Each (In a Pack of 5) (inc. VAT)

Analog Devices ADP122AUJZ-3.0-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3 V 5-Pin, TSOT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

300mA

Output Voltage

3 V

Number of Outputs

1

Line Regulation

0.05 %/V

Accuracy

1.5%

Load Regulation

0.001 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

170µA

Package Type

TSOT

Pin Count

5

Reference Voltage

0.5V

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Input Voltage

5.5 V

Height

0.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.3 V

Length

2.9mm

Width

1.6mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more